N-Channel 150 V 3.8A (Tc) 250W (Tc) Surface Mount TO-263-7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FDB0690N1507L

DigiKey Part Number
488-FDB0690N1507LTR-ND - Tape & Reel (TR)
488-FDB0690N1507LCT-ND - Cut Tape (CT)
488-FDB0690N1507LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FDB0690N1507L
Description
MOSFET N-CH 150V 3.8A TO263-7
Customer Reference
Detailed Description
N-Channel 150 V 3.8A (Tc) 250W (Tc) Surface Mount TO-263-7
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
150 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
6.9mOhm @ 17A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
115 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
8775 pF @ 75 V
FET Feature
-
Power Dissipation (Max)
250W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-263-7
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 773
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€5.53000€5.53
10€3.71900€37.19
100€2.69590€269.59
Unit Price without VAT:€5.53000
Unit Price with VAT:€6.94015