IGBT 360 V 37.5 A 150 W Surface Mount DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FGD2736G3-F085V

DigiKey Part Number
488-FGD2736G3-F085VTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FGD2736G3-F085V
Description
IGBT 360V 37.5A DPAK
Customer Reference
Detailed Description
IGBT 360 V 37.5 A 150 W Surface Mount DPAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
IGBT Type
-
Voltage - Collector Emitter Breakdown (Max)
360 V
Current - Collector (Ic) (Max)
37.5 A
Vce(on) (Max) @ Vge, Ic
1.65V @ 4.5V, 10A
Power - Max
150 W
Switching Energy
-
Input Type
Standard
Gate Charge
18 nC
Td (on/off) @ 25°C
900ns/4.4µs
Test Condition
300V, 6.5A, 470Ohm, 5V
Reverse Recovery Time (trr)
3 µs
Operating Temperature
-40°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
DPAK
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 4 980 View Now
This product is no longer manufactured.
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

4 980In Stock
Ships from Flip Electronics