

| FAN7190M-F085 | |
|---|---|
| DigiKey Part Number | FAN7190M-F085-ND | 
| Manufacturer | |
| Manufacturer Product Number | FAN7190M-F085 | 
| Description | IC GATE DRVR HALF-BRIDGE 8SOP | 
| Customer Reference | |
| Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 8-SOIC | 
| EDA/CAD Models | FAN7190M-F085 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | onsemi | |
| Series | - | |
| Packaging | Tube | |
| Part Status | Obsolete | |
| DigiKey Programmable | Not Verified | |
| Driven Configuration | Half-Bridge | |
| Channel Type | Independent | |
| Number of Drivers | 2 | |
| Gate Type | IGBT, MOSFET (N-Channel) | |
| Voltage - Supply | 10V ~ 22V | |
| Logic Voltage - VIL, VIH | 1.2V, 2.5V | |
| Current - Peak Output (Source, Sink) | 4.5A, 4.5A | |
| Input Type | Non-Inverting | |
| High Side Voltage - Max (Bootstrap) | 600 V | |
| Rise / Fall Time (Typ) | 25ns, 20ns | |
| Operating Temperature | -40°C ~ 150°C (TJ) | |
| Grade | Automotive | |
| Qualification | AEC-Q100 | |
| Mounting Type | Surface Mount | |
| Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
| Supplier Device Package | 8-SOIC | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Finland
Finland