
FAN4803CS1 | |
|---|---|
DigiKey Part Number | FAN4803CS1-ND |
Manufacturer | |
Manufacturer Product Number | FAN4803CS1 |
Description | IC PFC CTR AVER CURR 67KHZ 8SOIC |
Customer Reference | |
Detailed Description | PFC IC Average Current 67kHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | FAN4803CS1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Mode | Average Current | |
Frequency - Switching | 67kHz | |
Current - Startup | 200 µA | |
Voltage - Supply | 10V ~ 15V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |

