
ESD7371XV2T1G | |
|---|---|
DigiKey Part Number | ESD7371XV2T1GOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ESD7371XV2T1G |
Description | TVS DIODE 5.3VWM SOD523 |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount SOD-523 |
Datasheet | Datasheet |
EDA/CAD Models | ESD7371XV2T1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5.3V (Max) | |
Voltage - Breakdown (Min) | 7V | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | RF Antenna | |
Capacitance @ Frequency | 0.43pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-79, SOD-523 | |
Supplier Device Package | ||
Base Product Number |

