
EFC6611R-A-TF | |
|---|---|
DigiKey Part Number | 2156-EFC6611R-A-TF-ND |
Manufacturer | |
Manufacturer Product Number | EFC6611R-A-TF |
Description | MOSFET 2N-CH 12V 27A EFCP |
Customer Reference | |
Detailed Description | Mosfet Array Surface Mount 6-CSP (1.77x3.54) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
Technology | - | |
FET Feature | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-CSP (1.77x3.54) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 404 | €0.62894 | €254.09 |
| Unit Price without VAT: | €0.62894 |
|---|---|
| Unit Price with VAT: | €0.78932 |

