ECH8410-TL-H is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 143
Unit Price: €1.23000
Datasheet
N-Channel 30 V 12A (Ta) 1.6W (Ta) Surface Mount 8-ECH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECH8410-TL-H

DigiKey Part Number
ECH8410-TL-H-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ECH8410-TL-H
Description
MOSFET N-CH 30V 12A 8ECH
Customer Reference
Detailed Description
N-Channel 30 V 12A (Ta) 1.6W (Ta) Surface Mount 8-ECH
EDA/CAD Models
ECH8410-TL-H Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4V, 10V
Rds On (Max) @ Id, Vgs
10mOhm @ 6A, 10V
Vgs(th) (Max) @ Id
-
Gate Charge (Qg) (Max) @ Vgs
31 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1700 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
1.6W (Ta)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-ECH
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 5 985 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

5 985In Stock
Ships from Rochester Electronics, LLC