
DM74LS123N | |
---|---|
DigiKey Part Number | DM74LS123N-ND |
Manufacturer | |
Manufacturer Product Number | DM74LS123N |
Description | IC MMV 2-CIR 45-NS 16-PDIP |
Customer Reference | |
Detailed Description | Monostable Multivibrator 45 ns 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | DM74LS123N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Logic Type | Monostable | |
Independent Circuits | 2 | |
Schmitt Trigger Input | No | |
Propagation Delay | 45 ns | |
Current - Output High, Low | 400µA, 8mA | |
Voltage - Supply | 4.75 V ~ 5.25 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |