CS8321YT3G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 11 105
Unit Price: €1.72000
Datasheet

Similar


Texas Instruments
In Stock: 1 643
Unit Price: €1.70000
Datasheet

Similar


Microchip Technology
In Stock: 67
Unit Price: €4.07000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: €4.03000
Datasheet

Similar


Microchip Technology
In Stock: 685
Unit Price: €2.75000
Datasheet

Similar


Microchip Technology
In Stock: 37
Unit Price: €2.79000
Datasheet

Similar


Texas Instruments
In Stock: 2 074
Unit Price: €2.79000
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA TO-220-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

CS8321YT3G

DigiKey Part Number
CS8321YT3GOS-ND
Manufacturer
Manufacturer Product Number
CS8321YT3G
Description
IC REG LINEAR 5V 150MA TO220-3
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA TO-220-3
Datasheet
 Datasheet
EDA/CAD Models
CS8321YT3G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
45V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.5V @ 150mA
Current - Output
Current - Quiescent (Iq)
200 µA
Current - Supply (Max)
25 mA
PSRR
75dB (120Hz)
Control Features
-
Protection Features
Reverse Polarity, Short Circuit
Operating Temperature
-40°C ~ 125°C
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes