
LA5757TP-FA-E | |
|---|---|
DigiKey Part Number | LA5757TP-FA-E-ND |
Manufacturer | |
Manufacturer Product Number | LA5757TP-FA-E |
Description | IC REG BUCK ADJ 1.6A TP5HFA |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.255V 1 Output 1.6A (Switch) TO-252-5, DPAK (4 Leads + Tab) |
EDA/CAD Models | LA5757TP-FA-E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 32V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 32V | |
Current - Output | ||
Frequency - Switching | 300kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -30°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TP5HFA | |
Base Product Number |

