


MTB30P06VT4 | |
|---|---|
DigiKey Part Number | MTB30P06VT4OS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MTB30P06VT4 |
Description | MOSFET P-CH 60V 30A D2PAK |
Customer Reference | |
Detailed Description | P-Channel 60 V 30A (Tc) 3W (Ta), 125W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | MTB30P06VT4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 80mOhm @ 15A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 80 nC @ 10 V | |
Vgs (Max) | ±15V | |
Input Capacitance (Ciss) (Max) @ Vds | 2190 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 3W (Ta), 125W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | D2PAK | |
Package / Case | ||
Base Product Number |

