
CM2021-02TR | |
|---|---|
DigiKey Part Number | CM2021-02TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CM2021-02TR |
Description | IC HDMI TRANSMITTER 38-TSSOP |
Customer Reference | |
Detailed Description | HDMI Transmitter 38-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CM2021-02TR Models |
Category | Applications Consumer Electronics, DVD-RW Players, Set Top Box |
Manufacturer onsemi | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 38-TFSOP (0.173", 4.40mm Width) |
Part Status Obsolete | Supplier Device Package 38-TSSOP |
DigiKey Programmable Not Verified | Base Product Number |
Type HDMI Transmitter |

