CD4066BCSJX is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 97 023
Unit Price: €0.56000
Datasheet

Similar


Texas Instruments
In Stock: 10 777
Unit Price: €0.69000
Datasheet

Similar


Texas Instruments
In Stock: 628
Unit Price: €0.82000
Datasheet

Similar


Texas Instruments
In Stock: 678
Unit Price: €0.83000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: €0.70000
Datasheet

Similar


Texas Instruments
In Stock: 20 104
Unit Price: €0.92000
Datasheet

Similar


Texas Instruments
In Stock: 8 577
Unit Price: €0.45000
Datasheet

Similar


Texas Instruments
In Stock: 776
Unit Price: €0.92000
Datasheet

Similar


Texas Instruments
In Stock: 5 076
Unit Price: €0.91000
Datasheet

Similar


Texas Instruments
In Stock: 2 500
Unit Price: €0.38000
Datasheet

Similar


Texas Instruments
In Stock: 1 490
Unit Price: €0.91000
Datasheet
4 Circuit IC Switch 1:1 240Ohm 14-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD4066BCSJX

DigiKey Part Number
CD4066BCSJX-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CD4066BCSJX
Description
IC QUAD BILATERAL SWITCH 14SOP
Customer Reference
Detailed Description
4 Circuit IC Switch 1:1 240Ohm 14-SOP
Datasheet
 Datasheet
EDA/CAD Models
CD4066BCSJX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Switch Circuit
SPST
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
4
On-State Resistance (Max)
240Ohm
Channel-to-Channel Matching (ΔRon)
5Ohm
Voltage - Supply, Single (V+)
3V ~ 18V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
-
-3db Bandwidth
40MHz
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
8pF
Current - Leakage (IS(off)) (Max)
-
Crosstalk
-
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.209", 5.30mm Width)
Supplier Device Package
14-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes