CAT853MTBI-T3 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


STMicroelectronics
In Stock: 3 744
Unit Price: €0.72000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 4 610
Unit Price: €0.23000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: €0.09540
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 5 995
Unit Price: €0.21000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 3 000
Unit Price: €0.21000
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 382
Unit Price: €0.00000
Datasheet

Parametric Equivalent


Union Semiconductor International Limited
In Stock: 18 209
Unit Price: €0.53000
Datasheet
SOT 23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT 23-3
SOT 23-3

CAT853MTBI-T3

DigiKey Part Number
CAT853MTBI-T3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CAT853MTBI-T3
Description
IC SUPERVISOR 1 CHANNEL SOT23-3
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
CAT853MTBI-T3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
4.38V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
140ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 89 000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

89 000In Stock
Ships from Rochester Electronics, LLC