
CAT5112VI-00-G | |
---|---|
DigiKey Part Number | 2156-CAT5112VI-00-G-ON-ND |
Manufacturer | |
Manufacturer Product Number | CAT5112VI-00-G |
Description | IC DGTL POT 100KOHM 32TAP 8SOIC |
Customer Reference | |
Detailed Description | Digital Potentiometer 100k Ohm 1 Circuit 32 Taps Up/Down (U/D, INC, CS) Interface 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CAT5112VI-00-G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Taper | Linear | |
Configuration | Potentiometer | |
Number of Circuits | 1 | |
Number of Taps | 32 | |
Resistance (Ohms) | 100k | |
Interface | Up/Down (U/D, INC, CS) | |
Memory Type | Non-Volatile | |
Voltage - Supply | 2.5V ~ 6V | |
Features | - | |
Tolerance | ±20% | |
Temperature Coefficient (Typ) | 300ppm/°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Operating Temperature | -40°C ~ 85°C | |
Resistance - Wiper (Ohms) (Typ) | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
150 | €1.71560 | €257.34 |
Unit Price without VAT: | €1.71560 |
---|---|
Unit Price with VAT: | €2.15308 |