
CAT3604AHV4-T2 | |
|---|---|
DigiKey Part Number | CAT3604AHV4-T2OSTR-ND - Tape & Reel (TR) CAT3604AHV4-T2OSCT-ND - Cut Tape (CT) CAT3604AHV4-T2OSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAT3604AHV4-T2 |
Description | IC LED DRV RGLTR PWM 30MA 16TQFN |
Customer Reference | |
Detailed Description | LED Driver IC 4 Output DC DC Regulator Switched Capacitor (Charge Pump) Analog, PWM Dimming 30mA 16-TQFN (4x4) |
EDA/CAD Models | CAT3604AHV4-T2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | DC DC Regulator | |
Topology | Switched Capacitor (Charge Pump) | |
Internal Switch(s) | Yes | |
Number of Outputs | 4 | |
Voltage - Supply (Min) | 3V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | - | |
Current - Output / Channel | 30mA | |
Frequency | 1MHz | |
Dimming | Analog, PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-WQFN Exposed Pad | |
Supplier Device Package | 16-TQFN (4x4) | |
Base Product Number |

