BZX85C51_T50R is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 2 444
Unit Price: €0.09000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: €0.09843
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: €0.08176
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: €0.09843
Datasheet
Zener Diode 51 V 1 W ±6% Through Hole DO-41
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX85C51_T50R

DigiKey Part Number
BZX85C51_T50R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZX85C51_T50R
Description
DIODE ZENER 51V 1W DO41
Customer Reference
Detailed Description
Zener Diode 51 V 1 W ±6% Through Hole DO-41
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±6%
Power - Max
1 W
Impedance (Max) (Zzt)
115 Ohms
Current - Reverse Leakage @ Vr
500 nA @ 36 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Operating Temperature
-65°C ~ 200°C
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-41
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes