TRIAC Standard 600 V 8 A Through Hole TO-220AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BTA08-600BW3G

DigiKey Part Number
2156-BTA08-600BW3G-OS-ND
Manufacturer
Manufacturer Product Number
BTA08-600BW3G
Description
TRIAC 600V 8A TO220AB
Customer Reference
Detailed Description
TRIAC Standard 600 V 8 A Through Hole TO-220AB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Non Rep. Surge 50, 60Hz (Itsm)
90A @ 60Hz
Manufacturer
onsemi
Current - Gate Trigger (Igt) (Max)
50 mA
Packaging
Bulk
Current - Hold (Ih) (Max)
60 mA
Part Status
Active
Configuration
Single
Triac Type
Standard
Operating Temperature
-40°C ~ 125°C (TJ)
Voltage - Off State
600 V
Mounting Type
Through Hole
Current - On State (It (RMS)) (Max)
8 A
Package / Case
TO-220-3
Voltage - Gate Trigger (Vgt) (Max)
1.1 V
Supplier Device Package
TO-220AB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20 425
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate €77.34 flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:20425
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
150€1.69980€254.97
Unit Price without VAT:€1.69980
Unit Price with VAT:€2.13325