BC846BMTF is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 1 331
Unit Price: €0.11000
Datasheet

Direct


onsemi
In Stock: 155 390
Unit Price: €0.11000
Datasheet

Direct


onsemi
In Stock: 0
Unit Price: €0.15000
Datasheet

Similar


onsemi
In Stock: 14 092
Unit Price: €0.11000
Datasheet

Similar


onsemi
In Stock: 28 885
Unit Price: €0.12000
Datasheet

Similar


onsemi
In Stock: 21 488
Unit Price: €0.18000
Datasheet

Similar


onsemi
In Stock: 32 164
Unit Price: €0.22000
Datasheet

Similar


onsemi
In Stock: 43 905
Unit Price: €0.15000
Datasheet

Similar


onsemi
In Stock: 7 993
Unit Price: €0.16000
Datasheet

Similar


onsemi
In Stock: 20 744
Unit Price: €0.15000
Datasheet

Direct


Nexperia USA Inc.
In Stock: 0
Unit Price: €0.09000
Datasheet

Direct


Diodes Incorporated
In Stock: 0
Unit Price: €0.15000
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 7 988
Unit Price: €0.12000
Datasheet

Similar


Rohm Semiconductor
In Stock: 6 800
Unit Price: €0.67000
Datasheet
Bipolar (BJT) Transistor NPN 65 V 100 mA 300MHz 310 mW Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC846BMTF

DigiKey Part Number
BC846BMTFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BC846BMTF
Description
TRANS NPN 65V 0.1A SOT-23-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 65 V 100 mA 300MHz 310 mW Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
65 V
Vce Saturation (Max) @ Ib, Ic
600mV @ 5mA, 100mA
Current - Collector Cutoff (Max)
15nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 2mA, 5V
Power - Max
310 mW
Frequency - Transition
300MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable