BC846AWT1G is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 35 500
Unit Price: €0.10000
Datasheet

Direct


Nexperia USA Inc.
In Stock: 4 649
Unit Price: €0.15000
Datasheet

Direct


Diodes Incorporated
In Stock: 74 556
Unit Price: €0.15000
Datasheet

Direct


Nexperia USA Inc.
In Stock: 53
Unit Price: €0.14000
Datasheet

Upgrade


Nexperia USA Inc.
In Stock: 0
Unit Price: €0.02111
Datasheet

Upgrade


Nexperia USA Inc.
In Stock: 340
Unit Price: €0.16000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: €0.12000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 19 185
Unit Price: €0.15000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 18 000
Unit Price: €0.15000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 24 115
Unit Price: €0.14000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 18 873
Unit Price: €0.16000
Datasheet

Similar


Diodes Incorporated
In Stock: 53 032
Unit Price: €0.15000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 18 000
Unit Price: €0.15000
Datasheet

Similar


Diodes Incorporated
In Stock: 16 505
Unit Price: €0.32000
Datasheet
MMBT2222AWT1G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC846AWT1G

DigiKey Part Number
BC846AWT1G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BC846AWT1G
Description
TRANS NPN 65V 0.1A SC70-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 65 V 100 mA 100MHz 150 mW Surface Mount SC-70-3 (SOT323)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
65 V
Vce Saturation (Max) @ Ib, Ic
600mV @ 5mA, 100mA
Current - Collector Cutoff (Max)
15nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
110 @ 2mA, 5V
Power - Max
150 mW
Frequency - Transition
100MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
SC-70-3 (SOT323)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 96 000 View Now
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

96 000In Stock
Ships from Rochester Electronics, LLC