Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 24-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AC648SCX

DigiKey Part Number
2156-74AC648SCX-FSTR-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
74AC648SCX
Description
IC TXRX NON-INVERT 6V 24-SOP
Customer Reference
Detailed Description
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 24-SOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fairchild Semiconductor
Series
Packaging
Bulk
Part Status
Obsolete
Logic Type
Transceiver, Non-Inverting
Number of Elements
1
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
24mA, 24mA
Voltage - Supply
2V ~ 6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
24-SOIC (0.295", 7.50mm Width)
Supplier Device Package
24-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 510
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate €77.34 flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:510
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
175€1.45331€254.33
Unit Price without VAT:€1.45331
Unit Price with VAT:€1.82390