ATPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATP613-TL-H

DigiKey Part Number
ATP613-TL-H-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ATP613-TL-H
Description
MOSFET N-CH 500V 5.5A ATPAK
Customer Reference
Detailed Description
N-Channel 500 V 5.5A (Ta) 70W (Tc) Surface Mount ATPAK
EDA/CAD Models
ATP613-TL-H Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
500 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
2Ohm @ 2.75A, 10V
Vgs(th) (Max) @ Id
-
Gate Charge (Qg) (Max) @ Vgs
13.8 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
350 pF @ 30 V
FET Feature
-
Power Dissipation (Max)
70W (Tc)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
ATPAK
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.