74LCX2244MSAX is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 1 412
Unit Price: €0.65000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 4 590
Unit Price: €0.32000
Datasheet

Similar


Texas Instruments
In Stock: 90 920
Unit Price: €0.82000
Datasheet

Similar


Texas Instruments
In Stock: 3 663
Unit Price: €0.76000
Datasheet

Similar


Texas Instruments
In Stock: 1 192
Unit Price: €0.94000
Datasheet

Similar


Texas Instruments
In Stock: 32 355
Unit Price: €0.77000
Datasheet

Similar


Texas Instruments
In Stock: 1 129
Unit Price: €0.94000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: €1.09000
Datasheet

Similar


Texas Instruments
In Stock: 1 883
Unit Price: €0.59000
Datasheet

Similar


Texas Instruments
In Stock: 2 998
Unit Price: €0.96000
Datasheet

Similar


Texas Instruments
In Stock: 533
Unit Price: €0.96000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: €0.40000
Datasheet

Similar


Texas Instruments
In Stock: 795
Unit Price: €0.96000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: €0.68000
Datasheet
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LCX2244MSAX

DigiKey Part Number
74LCX2244MSAX-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74LCX2244MSAX
Description
IC BUFF NON-INVERT 3.6V 20-SSOP
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SSOP
Datasheet
 Datasheet
EDA/CAD Models
74LCX2244MSAX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Buffer, Non-Inverting
Number of Elements
2
Number of Bits per Element
4
Input Type
-
Output Type
3-State
Current - Output High, Low
12mA, 12mA
Voltage - Supply
2V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-SSOP (0.209", 5.30mm Width)
Supplier Device Package
20-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes