74LCX16646MTD is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 41 699
Unit Price: €1.48397
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 7 965
Unit Price: €2.38000
Datasheet

Similar


Texas Instruments
In Stock: 2 028
Unit Price: €1.62981
Datasheet

Similar


Texas Instruments
In Stock: 3 879
Unit Price: €1.85000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 7 631
Unit Price: €1.59553
Datasheet

Similar


Texas Instruments
In Stock: 1 334
Unit Price: €2.17000
Datasheet
56-TFSOP (0.240", 6.10mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LCX16646MTD

DigiKey Part Number
74LCX16646MTD-ND
Manufacturer
Manufacturer Product Number
74LCX16646MTD
Description
IC TXRX NON-INVERT 3.6V 56-TSSOP
Customer Reference
Detailed Description
Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 56-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
74LCX16646MTD Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Transceiver, Non-Inverting
Number of Elements
2
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
24mA, 24mA
Voltage - Supply
2V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
56-TFSOP (0.240", 6.10mm Width)
Supplier Device Package
56-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 1 755 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

1 755In Stock
Ships from Flip Electronics