74F545PC is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 76 712
Unit Price: €6.03000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 7 536
Unit Price: €1.12000
Datasheet
20-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20-DIP
20-DIP Pkg

74F545PC

DigiKey Part Number
74F545PC-ND
Manufacturer
Manufacturer Product Number
74F545PC
Description
IC TXRX NON-INVERT 5.5V 20-PDIP
Customer Reference
Detailed Description
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-PDIP
Datasheet
 Datasheet
EDA/CAD Models
74F545PC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Transceiver, Non-Inverting
Number of Elements
1
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
3mA, 24mA; 15mA, 64mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Through Hole
Package / Case
20-DIP (0.300", 7.62mm)
Supplier Device Package
20-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes