74AUP1G58FHX is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 5 000
Unit Price: €0.33000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 535 000
Unit Price: €0.21445
Datasheet
NC7SZ08FHX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AUP1G58FHX

DigiKey Part Number
74AUP1G58FHXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74AUP1G58FHX
Description
IC MF CFG 1-CIR 6-MICROPAK2
Customer Reference
Detailed Description
Configurable Multiple Function Configurable 1 Circuit 3 Input 6-MicroPak2™
Datasheet
 Datasheet
EDA/CAD Models
74AUP1G58FHX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Configurable Multiple Function
Number of Circuits
1
Number of Inputs
3
Schmitt Trigger Input
No
Output Type
Single-Ended
Current - Output High, Low
4mA, 4mA
Voltage - Supply
0.8V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
6-UFDFN
Supplier Device Package
6-MicroPak2™
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 490 000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

490 000In Stock
Ships from Flip Electronics