74ALVCR162601T is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rochester Electronics, LLC
In Stock: 23 220
Unit Price: €1.63745
Datasheet

Similar


Texas Instruments
In Stock: 19 990
Unit Price: €1.75747
Datasheet

Similar


Texas Instruments
In Stock: 26 096
Unit Price: €1.63745
Datasheet

Similar


Texas Instruments
In Stock: 4 000
Unit Price: €1.75747
Datasheet
56-TFSOP (0.240", 6.10mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74ALVCR162601T

DigiKey Part Number
74ALVCR162601T-ND
Manufacturer
Manufacturer Product Number
74ALVCR162601T
Description
IC UNIV BUS TXRX 56-TSSOP
Customer Reference
Detailed Description
Universal Bus Transceiver 18-Bit 56-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
74ALVCR162601T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Universal Bus Transceiver
Number of Circuits
18-Bit
Current - Output High, Low
12mA, 12mA
Voltage - Supply
1.65V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
56-TFSOP (0.240", 6.10mm Width)
Supplier Device Package
56-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes