74ACTQ32PC is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 1 006
Unit Price: €1.06000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 8 043
Unit Price: €0.79000
Datasheet
OR Gate IC 4 Channel 14-MDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74ACTQ32PC

DigiKey Part Number
74ACTQ32PC-ND
Manufacturer
Manufacturer Product Number
74ACTQ32PC
Description
IC GATE OR 4CH 2-INP 14MDIP
Customer Reference
Detailed Description
OR Gate IC 4 Channel 14-MDIP
Datasheet
 Datasheet
EDA/CAD Models
74ACTQ32PC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
4.5V ~ 5.5V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
24mA, 24mA
Input Logic Level - Low
0.8V
Input Logic Level - High
2V
Max Propagation Delay @ V, Max CL
6.5ns @ 5V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Supplier Device Package
14-MDIP
Package / Case
14-DIP (0.300", 7.62mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes