74ACTQ153SC is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 196
Unit Price: €0.54000
Datasheet

Parametric Equivalent


onsemi
In Stock: 2 219
Unit Price: €0.54000
Datasheet

Parametric Equivalent


onsemi
In Stock: 1 872
Unit Price: €0.65000
Datasheet

Similar


Texas Instruments
In Stock: 719
Unit Price: €1.02000
Datasheet

Similar


Texas Instruments
In Stock: 5 178
Unit Price: €1.07000
Datasheet
Multiplexer 2 x 4:1 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74ACTQ153SC

DigiKey Part Number
74ACTQ153SC-ND
Manufacturer
Manufacturer Product Number
74ACTQ153SC
Description
IC MULTIPLEXER 2 X 4:1 16-SOIC
Customer Reference
Detailed Description
Multiplexer 2 x 4:1 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
74ACTQ153SC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Type
Multiplexer
Circuit
2 x 4:1
Independent Circuits
1
Current - Output High, Low
24mA, 24mA
Voltage Supply Source
Single Supply
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes