74AC648SCX is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 1 000
Unit Price: €0.85197
Datasheet

Parametric Equivalent


onsemi
In Stock: 36 342
Unit Price: €2.26456
Datasheet
24 SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AC648SCX

DigiKey Part Number
74AC648SCX-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74AC648SCX
Description
IC TXRX NON-INVERT 6V 24-SOP
Customer Reference
Detailed Description
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 24-SOP
Datasheet
 Datasheet
EDA/CAD Models
74AC648SCX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Transceiver, Non-Inverting
Number of Elements
1
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
24mA, 24mA
Voltage - Supply
2V ~ 6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
24-SOIC (0.295", 7.50mm Width)
Supplier Device Package
24-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes