74ABT16952CSSC is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 6 426
Unit Price: €2.84000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 1 797
Unit Price: €1.62654
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 2 810
Unit Price: €1.62654
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 1 000
Unit Price: €1.62654
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 3 249
Unit Price: €2.37523
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 4 106
Unit Price: €2.37523
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 3 423
Unit Price: €3.08952
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 1 000
Unit Price: €2.33225
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 1 000
Unit Price: €1.81585
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 2 063
Unit Price: €2.39250
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 1 914
Unit Price: €3.62310
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 1 972
Unit Price: €3.60597
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 2 418
Unit Price: €2.39250
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 3 013
Unit Price: €2.33225
Datasheet
Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 56-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74ABT16952CSSC

DigiKey Part Number
74ABT16952CSSC-ND
Manufacturer
Manufacturer Product Number
74ABT16952CSSC
Description
IC TXRX NON-INVERT 5.5V 56-SSOP
Customer Reference
Detailed Description
Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 56-SSOP
Datasheet
 Datasheet
EDA/CAD Models
74ABT16952CSSC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Transceiver, Non-Inverting
Number of Elements
2
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
32mA, 64mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
56-BSSOP (0.295", 7.50mm Width)
Supplier Device Package
56-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes