74ABT16374CSSCX is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 11 570
Unit Price: €1.62654
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 9 083
Unit Price: €1.41137
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 22 032
Unit Price: €1.42000
Datasheet

Similar


Texas Instruments
In Stock: 6 417
Unit Price: €1.45000
Datasheet

Similar


Texas Instruments
In Stock: 37
Unit Price: €1.83000
Datasheet

Similar


Texas Instruments
In Stock: 26 272
Unit Price: €1.58000
Datasheet
Flip Flop 2 Element D-Type 8 Bit Positive Edge 48-BSSOP (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74ABT16374CSSCX

DigiKey Part Number
74ABT16374CSSCX-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74ABT16374CSSCX
Description
IC FF D-TYPE DOUBLE 8BIT 48SSOP
Customer Reference
Detailed Description
Flip Flop 2 Element D-Type 8 Bit Positive Edge 48-BSSOP (0.295", 7.50mm Width)
Datasheet
 Datasheet
EDA/CAD Models
74ABT16374CSSCX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Standard
Type
D-Type
Output Type
Tri-State, Non-Inverted
Number of Elements
2
Number of Bits per Element
8
Clock Frequency
150 MHz
Max Propagation Delay @ V, Max CL
6.2ns @ 5V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
32mA, 64mA
Voltage - Supply
4.5V ~ 5.5V
Current - Quiescent (Iq)
2 mA
Input Capacitance
5 pF
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
48-SSOP
Package / Case
48-BSSOP (0.295", 7.50mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes