5HN01C-TB-H is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 107 200
Unit Price: €0.35000
Datasheet
Surface Mount SMCP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5HN01C-TB-H

DigiKey Part Number
5HN01C-TB-H-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
5HN01C-TB-H
Description
MOSFET N-CH 50V 100MA SMD
Customer Reference
Detailed Description
Surface Mount SMCP
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Mounting Type
Surface Mount
Supplier Device Package
SMCP
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable