TO-126-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SC3503CSTU

DigiKey Part Number
2SC3503CSTU-ND
Manufacturer
Manufacturer Product Number
2SC3503CSTU
Description
TRANS NPN 300V 0.1A TO-126-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 300 V 100 mA 150MHz 7 W Through Hole TO-126-3
Datasheet
 Datasheet
EDA/CAD Models
2SC3503CSTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
300 V
Vce Saturation (Max) @ Ib, Ic
600mV @ 2mA, 20mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
40 @ 10mA, 10V
Power - Max
7 W
Frequency - Transition
150MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-225AA, TO-126-3
Supplier Device Package
TO-126-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.