
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 120 V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 1µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 160 @ 50mA, 5V | |
Power - Max | 1 W | |
Frequency - Transition | 110MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-225AA, TO-126-3 | |
Supplier Device Package | TO-126 |
| Bulk: | 16088 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 757 | €0.34424 | €260.59 |
| Unit Price without VAT: | €0.34424 |
|---|---|
| Unit Price with VAT: | €0.43202 |


