NCV7708FDWR2G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCP5332ADWR2

DigiKey Part Number
NCP5332ADWR2OSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NCP5332ADWR2
Description
IC REG CTRLR HI PERF 2OUT 28SOIC
Customer Reference
Detailed Description
- Controller, High Performance Processor Voltage Regulator IC 2 Output 28-SOIC
Datasheet
 Datasheet
EDA/CAD Models
NCP5332ADWR2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Applications
Controller, High Performance Processor
Voltage - Input
4.5V ~ 14V
Number of Outputs
2
Voltage - Output
Adjustable
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
28-SOIC (0.295", 7.50mm Width)
Supplier Device Package
28-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 2 990 View Now
This product is no longer manufactured. View Alternative Package Types

Other Suppliers on DigiKey

2 990In Stock
Ships from Rochester Electronics, LLC