
MAX1299CEAE+T | |
|---|---|
DigiKey Part Number | MAX1299CEAE+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX1299CEAE+T |
Description | SENSOR DIGITAL -40C-85C 16SSOP |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local/Remote -40°C ~ 85°C 11 b 16-SSOP |
EDA/CAD Models | MAX1299CEAE+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Sensor Type | Digital, Local/Remote | |
Sensing Temperature - Local | -40°C ~ 85°C | |
Sensing Temperature - Remote | -40°C ~ 85°C | |
Output Type | SPI | |
Voltage - Supply | 2.7V ~ 3.6V | |
Resolution | 11 b | |
Features | Shutdown Mode, Standby Mode | |
Accuracy - Highest (Lowest) | ±1°C (±4°C) | |
Test Condition | 85°C (-40°C ~ 0°C) | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |

