
ISL6216CAZ-T | |
|---|---|
DigiKey Part Number | 2156-ISL6216CAZ-T-ND |
Manufacturer | Intersil |
Manufacturer Product Number | ISL6216CAZ-T |
Description | VOLTAGE MODE PWM CONTROLLER, 28- |
Customer Reference | |
Detailed Description | PMIC 28-SSOP/QSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Intersil | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Applications | - | |
Current - Supply | - | |
Voltage - Supply | 5.5V ~ 25V | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 28-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 28-SSOP/QSOP | |
Base Product Number |
| Bulk: | 2500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 126 | €2.04825 | €258.08 |
| Unit Price without VAT: | €2.04825 |
|---|---|
| Unit Price with VAT: | €2.57055 |

