1N5986B is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 5 399
Unit Price: €0.09000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: €3.27893
Datasheet

Similar


Microchip Technology
In Stock: 187
Unit Price: €2.13000
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: €0.03456
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: €0.02967
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 26 784
Unit Price: €0.11000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: €0.09807
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: €0.09807
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: €2.53018
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: €1.48885
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: €1.54908
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: €3.10675
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: €3.87269
Datasheet

Similar


Nexperia USA Inc.
In Stock: 9 527
Unit Price: €0.15000
Datasheet
Zener Diode 2.7 V 500 mW ±5% Through Hole DO-35
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5986B

DigiKey Part Number
1N5986B-ND
Manufacturer
Manufacturer Product Number
1N5986B
Description
DIODE ZENER 2.7V 500MW DO35
Customer Reference
Detailed Description
Zener Diode 2.7 V 500 mW ±5% Through Hole DO-35
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
100 Ohms
Current - Reverse Leakage @ Vr
75 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Operating Temperature
-65°C ~ 200°C
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-35
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types