8 Bit Analog to Digital Converter 2, 4 Input 1 SAR 28-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX156BEWI+

DigiKey Part Number
MAX156BEWI+-ND
Manufacturer
Manufacturer Product Number
MAX156BEWI+
Description
IC ADC 8BIT SAR 28SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
8 Bit Analog to Digital Converter 2, 4 Input 1 SAR 28-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX156BEWI+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Number of Bits
8
Sampling Rate (Per Second)
250k
Number of Inputs
2, 4
Input Type
Differential, Single Ended
Data Interface
Parallel
Configuration
S/H-MUX-ADC
Ratio - S/H:ADC
4:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External, Internal
Voltage - Supply, Analog
±5V, 5V
Voltage - Supply, Digital
±5V, 5V
Features
Selectable Address, Simultaneous Sampling
Operating Temperature
-40°C ~ 85°C
Package / Case
28-SOIC (0.295", 7.50mm Width)
Supplier Device Package
28-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 55
Factory Stock: 700
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1€31.89000€31.89
10€25.94200€259.42
25€24.45760€611.44
100€22.82600€2,282.60
250€22.04852€5,512.13
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€31.89000
Unit Price with VAT:€40.02195