15GN03FA-TL-H is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 15 383
Unit Price: €0.52000
Datasheet
RF Transistor Surface Mount 3-SSFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

15GN03FA-TL-H

DigiKey Part Number
15GN03FA-TL-H-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
15GN03FA-TL-H
Description
TRANS NPN VHF-UHF 70A 10V SSFP
Customer Reference
Detailed Description
RF Transistor Surface Mount 3-SSFP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
-
Voltage - Collector Emitter Breakdown (Max)
-
Frequency - Transition
-
Noise Figure (dB Typ @ f)
-
Gain
-
Power - Max
-
DC Current Gain (hFE) (Min) @ Ic, Vce
-
Current - Collector (Ic) (Max)
-
Operating Temperature
-
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
SC-81
Supplier Device Package
3-SSFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 216 000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

216 000In Stock
Ships from Flip Electronics