Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

OSTYK60109230 | |
|---|---|
DigiKey Part Number | OSTYK60109230-ND |
Manufacturer | |
Manufacturer Product Number | OSTYK60109230 |
Description | CONN BARRIER STRIP 9CIRC 0.394" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 9 Circuit 0.394" (10.00mm) Barrier Block Connector Screws with Captive Plate |
Datasheet | Datasheet |
Category | Top Termination Screws with Captive Plate |
Manufacturer On Shore Technology Inc. | Bottom Termination PC Pin |
Series | Barrier Type 2 Wall (Dual) |
Packaging Bulk | Features Cover |
Part Status Active | Color Black |
Terminal Block Type Barrier Block | Terminal Screw Material Steel |
Number of Circuits 9 | Terminal Screw Finish Nickel |
Number of Wire Entries 9 | Mounting Type Through Hole |
Pitch 0.394" (10.00mm) | Operating Temperature -40°C ~ 105°C |
Number of Rows 1 | Material - Insulation Thermoplastic |
Current Rating (Amps) 20A | Material Flammability Rating UL94 V-0 |
Voltage Rating 300V | Base Product Number |
Wire Gauge 12-22 AWG |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OSTYK60409230 | On Shore Technology Inc. | 0 | OSTYK60409230-ND | €2.83063 | Parametric Equivalent |
| OSTYK60509230 | On Shore Technology Inc. | 0 | OSTYK60509230-ND | €4.06400 | Parametric Equivalent |
| YK6010923000G | Amphenol Anytek | 0 | YK6010923000G-ND | €1.47574 | Parametric Equivalent |
| YK6040923000G | Amphenol Anytek | 0 | YK6040923000G-ND | €1.51371 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | €2.97267 | €44.59 |
| Unit Price without VAT: | €2.97267 |
|---|---|
| Unit Price with VAT: | €3.73070 |

