OSTVQ063150 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


On Shore Technology Inc.
In Stock: 0
Unit Price: €1.47480
Datasheet

Parametric Equivalent


Molex
In Stock: 2 722
Unit Price: €2.61000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 47
Unit Price: €2.24000
Datasheet

Parametric Equivalent


Altech Corporation
In Stock: 0
Unit Price: €1.71680

Parametric Equivalent


Altech Corporation
In Stock: 0
Unit Price: €1.51280
Datasheet

Parametric Equivalent


Amphenol Anytek
In Stock: 0
Unit Price: €0.80245
Datasheet
Image for OSTVQ063150 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OSTVQ063150

DigiKey Part Number
OSTVQ063150-ND
Manufacturer
Manufacturer Product Number
OSTVQ063150
Description
TERM BLK 6P SIDE ENT 3.81MM PCB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
6 Position Wire to Board Terminal Block Horizontal with Board 0.150" (3.81mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
On Shore Technology Inc.
Series
Packaging
Bulk
Part Status
Active
Number of Levels
1
Positions Per Level
6
Pitch
0.150" (3.81mm)
Mating Orientation
Horizontal with Board
Current
10 A
Voltage
300 V
Wire Gauge
16-30 AWG
Mounting Type
Through Hole
Wire Termination
Screw - Rising Cage Clamp
Features
-
Color
Green
Operating Temperature
-30°C ~ 105°C
Housing Material
Thermoplastic
Contact Material - Plating
Brass
Clamp Material - Plating
Brass
Screw Material - Plating
Steel - Zinc Plated
Torque - Screw
0.2 Nm (1.7 Lb-In)
Screw Thread
M2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
35€1.35371€47.38
Unit Price without VAT:€1.35371
Unit Price with VAT:€1.69891