Parametric Equivalent
Parametric Equivalent

OSTVI130150 | |
|---|---|
DigiKey Part Number | OSTVI130150-ND |
Manufacturer | |
Manufacturer Product Number | OSTVI130150 |
Description | TERM BLK 13POS TOP ENTRY 5MM PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 13 Position Wire to Board Terminal Block Vertical with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | On Shore Technology Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 13 | |
Pitch | 0.197" (5.00mm) | |
Mating Orientation | Vertical with Board | |
Current | 16 A | |
Voltage | 300 V | |
Wire Gauge | 12-28 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Rising Cage Clamp | |
Features | Interlocking (Side) | |
Color | Green | |
Operating Temperature | -30°C ~ 105°C | |
Housing Material | Thermoplastic | |
Contact Material - Plating | Brass | |
Clamp Material - Plating | Brass | |
Screw Material - Plating | Steel - Zinc Plated | |
Torque - Screw | 0.4 Nm (3.5 Lb-In) | |
Screw Thread | M3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 19 | €2.45789 | €46.70 |
| Unit Price without VAT: | €2.45789 |
|---|---|
| Unit Price with VAT: | €3.08465 |

