OSTVA020160 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


On Shore Technology Inc.
In Stock: 10 772
Unit Price: €0.52000
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 7 278
Unit Price: €0.34000
Datasheet

Parametric Equivalent


Altech Corporation
In Stock: 0
Unit Price: €0.42030

Parametric Equivalent


Amphenol Anytek
In Stock: 0
Unit Price: €0.11641
Datasheet

Parametric Equivalent


Amphenol Anytek
In Stock: 0
Unit Price: €0.15281
Datasheet

Parametric Equivalent


Amphenol Anytek
In Stock: 2 569
Unit Price: €0.28000
Datasheet

Parametric Equivalent


Amphenol Anytek
In Stock: 0
Unit Price: €0.12549
Datasheet

Parametric Equivalent


Amphenol Anytek
In Stock: 0
Unit Price: €0.21801
Datasheet

Parametric Equivalent


Amphenol Anytek
In Stock: 0
Unit Price: €0.28211
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OSTVA020160

DigiKey Part Number
OSTVA020160-ND
Manufacturer
Manufacturer Product Number
OSTVA020160
Description
TERM BLK 2POS SIDE ENTRY 5MM PCB
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
On Shore Technology Inc.
Series
Packaging
Bulk
Part Status
Active
Number of Levels
1
Positions Per Level
2
Pitch
0.197" (5.00mm)
Mating Orientation
Horizontal with Board
Current
15 A
Voltage
300 V
Wire Gauge
14-22 AWG
Mounting Type
Through Hole
Wire Termination
Screw - Leaf Spring, Wire Guard
Features
Interlocking (Side)
Color
Blue
Operating Temperature
-30°C ~ 105°C
Housing Material
Thermoplastic
Contact Material - Plating
-
Clamp Material - Plating
Steel, Stainless
Screw Material - Plating
Steel - Zinc Plated
Torque - Screw
0.4 Nm (3.5 Lb-In)
Screw Thread
M3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
113€0.44301€50.06
Unit Price without VAT:€0.44301
Unit Price with VAT:€0.55598