OSTTO240152 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Molex
In Stock: 0
Unit Price: €3.74745
Datasheet

Similar


Amphenol PCD Shenzhen
In Stock: 0
Unit Price: €2.73330
Datasheet

Similar


Amphenol PCD Shenzhen
In Stock: 0
Unit Price: €2.73330
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 0
Unit Price: €1.46537
Datasheet
Image for OSTTO240152 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OSTTO240152

DigiKey Part Number
OSTTO240152-ND
Manufacturer
Manufacturer Product Number
OSTTO240152
Description
TERM BLK 24P SIDE ENTRY 5MM PCB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
24 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
On Shore Technology Inc.
Series
Packaging
Bulk
Part Status
Active
Number of Levels
1
Positions Per Level
24
Pitch
0.197" (5.00mm)
Mating Orientation
Horizontal with Board
Current
10 A
Voltage
300 V
Wire Gauge
16-26 AWG
Mounting Type
Through Hole
Wire Termination
Screw - Rising Cage Clamp
Features
Interlocking (Side)
Color
Green
Operating Temperature
-30°C ~ 105°C
Housing Material
Thermoplastic
Contact Material - Plating
Brass
Clamp Material - Plating
Brass
Screw Material - Plating
Steel - Zinc Plated
Torque - Screw
0.4 Nm (3.5 Lb-In)
Screw Thread
M2.5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12€3.78583€45.43
Unit Price without VAT:€3.78583
Unit Price with VAT:€4.75122