



EDSTLZ956/5 | |
|---|---|
DigiKey Part Number | ED2448-ND |
Manufacturer | |
Manufacturer Product Number | EDSTLZ956/5 |
Description | TERM BLOCK HDR 5POS 5.08MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) Vertical Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | On Shore Technology Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Header, Male Pins, Shrouded (4 Side) | |
Number of Positions | 5 | |
Positions Per Level | 5 | |
Number of Levels | 1 | |
Pitch | 0.200" (5.08mm) | |
Header Orientation | Vertical | |
Plug Wire Entry | - | |
Termination Style | Solder | |
Mounting Type | Through Hole | |
Current - IEC | - | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Color | - | |
Operating Temperature | -30°C ~ 105°C | |
Contact Mating Finish | - | |
Features | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | - | |
Contact Material | - | |
Housing Material | Polyamide (PA), Nylon | |
Contact Tail Length | 0.154" (3.90mm) | |
Insulation Height | 0.154" (3.90mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.33000 | €4.33 |
| 10 | €3.07200 | €30.72 |
| 25 | €2.69240 | €67.31 |
| 50 | €2.45640 | €122.82 |
| 100 | €2.26180 | €226.18 |
| 250 | €2.06052 | €515.13 |
| 500 | €1.94374 | €971.87 |
| 1 000 | €1.85181 | €1,851.81 |
| 5 000 | €1.70933 | €8,546.65 |
| Unit Price without VAT: | €4.33000 |
|---|---|
| Unit Price with VAT: | €5.43415 |

