



ED4101/4-KD | |
|---|---|
DigiKey Part Number | ED2317-ND |
Manufacturer | |
Manufacturer Product Number | ED4101/4-KD |
Description | TERM BLK 4POS SIDE ENTRY 5MM PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | On Shore Technology Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 4 | |
Pitch | 0.197" (5.00mm) | |
Mating Orientation | Horizontal with Board | |
Current | 10 A | |
Voltage | 300 V | |
Wire Gauge | 14-20 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Push Button Clamp | |
Features | Interlocking (Side) | |
Color | Gray, Slate | |
Operating Temperature | -30°C ~ 105°C | |
Housing Material | Polyamide (PA), Nylon | |
Contact Material - Plating | Copper | |
Clamp Material - Plating | Steel, Stainless | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.66000 | €2.66 |
| 10 | €1.90000 | €19.00 |
| 25 | €1.65880 | €41.47 |
| 50 | €1.50660 | €75.33 |
| 100 | €1.37920 | €137.92 |
| 250 | €1.24596 | €311.49 |
| 500 | €1.16788 | €583.94 |
| 1 000 | €1.10607 | €1,106.07 |
| 5 000 | €1.00961 | €5,048.05 |
| Unit Price without VAT: | €2.66000 |
|---|---|
| Unit Price with VAT: | €3.33830 |

