


NCP103AMX180TCG | |
|---|---|
DigiKey Part Number | NCP103AMX180TCGOSTR-ND - Tape & Reel (TR) NCP103AMX180TCGOSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | NCP103AMX180TCG |
Description | IC REG LINEAR 1.8V 150MA 4-UDFN |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 4-UDFN (1.0x1.0) |
Datasheet | Datasheet |
EDA/CAD Models | NCP103AMX180TCG Models |
Category | Current - Quiescent (Iq) 95 µA |
Mfr | PSRR 75dB (1kHz) |
Packaging Tape & Reel (TR) Cut Tape (CT) | Control Features Enable |
Part Status Obsolete | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 85°C (TA) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 4-UDFN Exposed Pad |
Voltage - Input (Max) 5.5V | Supplier Device Package 4-UDFN (1.0x1.0) |
Voltage - Output (Min/Fixed) 1.8V | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCP114AMX180TCG | onsemi | 133 | NCP114AMX180TCGOSCT-ND | €0.14000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.15000 | €0.15 |
| 10 | €0.10600 | €1.06 |
| 25 | €0.09360 | €2.34 |
| 100 | €0.07960 | €7.96 |
| 250 | €0.07296 | €18.24 |
| 500 | €0.06892 | €34.46 |
| 1 000 | €0.06562 | €65.62 |
| Unit Price without VAT: | €0.15000 |
|---|---|
| Unit Price with VAT: | €0.18825 |

