
NC7WZ04P6X | |
|---|---|
DigiKey Part Number | NC7WZ04P6XTR-ND - Tape & Reel (TR) NC7WZ04P6XCT-ND - Cut Tape (CT) NC7WZ04P6XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NC7WZ04P6X |
Description | IC INVERTER 2CH 2-INP SC88 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 2 Channel SC-88 (SC-70-6) |
Datasheet | Datasheet |
EDA/CAD Models | NC7WZ04P6X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | - | |
Input Logic Level - High | - | |
Max Propagation Delay @ V, Max CL | 3.6ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-88 (SC-70-6) | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.04500 | €0.45 |
| 25 | €0.03920 | €0.98 |
| 100 | €0.03260 | €3.26 |
| 250 | €0.02956 | €7.39 |
| 500 | €0.02768 | €13.84 |
| 1 000 | €0.02616 | €26.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.02427 | €72.81 |
| 6 000 | €0.02335 | €140.10 |
| 9 000 | €0.02288 | €205.92 |
| 15 000 | €0.02237 | €335.55 |
| 21 000 | €0.02207 | €463.47 |
| 30 000 | €0.02178 | €653.40 |
| 75 000 | €0.02116 | €1,587.00 |
| 150 000 | €0.02079 | €3,118.50 |
| 300 000 | €0.02048 | €6,144.00 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.11295 |








